Part Details for CSUZAA-3M by L-com Inc
Overview of CSUZAA-3M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSUZAA-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CSUZAA-3M-ND
|
DigiKey | CBL USB TYPE A/A LSZH 3MTR Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$26.6639 / $36.0100 | Buy Now |
DISTI #
70607435
|
RS | USB 2.0 Type A Male-Type A Male Cable, 3m(9.8ft), LSZH Jacket, CSUZAA Series | L-com CSUZAA-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1900 | RFQ |
|
Onlinecomponents.com | CBL USB TYPE A/A LSZH 3MTR | 0 |
|
$25.6200 / $33.9200 | Buy Now |
DISTI #
CSUZAA-3M
|
L-com US | L-com's CSUZAA series of USB cables feature Low Smoke Zero Halogen cable jackets which reduce the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere where the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections to USB Type A feed thru couplers and other applications where USB A to A type cables are used. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer. Quantity pricing is available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 1179 |
|
$14.6000 / $29.1900 | Buy Now |
Part Details for CSUZAA-3M
CSUZAA-3M CAD Models
CSUZAA-3M Part Data Attributes
|
CSUZAA-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSUZAA-3M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB A PLUG | |
Connector Side2 | USB A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 20, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |