Part Details for CSV1100BP-3 (700-014189-1400) by Advanced Energy Industries Inc
Overview of CSV1100BP-3 (700-014189-1400) by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for CSV1100BP-3 (700-014189-1400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSV1100BP-3 (700-0
|
Avnet Americas | AC/DC Power Supply Single-OUT 12.2V 90.2A 1100W Rack Mount - Bulk (Alt: CSV1100BP-3 (700-0) Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
RFQ |