-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6235
|
Newark | Power Supply, Ac-Dc, 18V, 3.62A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:18V, Output Current - Output 1:3.62A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CSW65-18/D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0800 / $66.1900 | Buy Now |
DISTI #
285-2766-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 18V 65W Min Qty: 1 Lead time: 17 Weeks Container: Box |
5 In Stock |
|
$53.6000 / $66.1900 | Buy Now |
DISTI #
967-CSW65-18/D
|
Mouser Electronics | DIN Rail Power Supplies 65W 18V 3.62A DIN RoHS: Compliant | 10 |
|
$52.3500 / $66.1900 | Buy Now |
DISTI #
71041896
|
RS | Power Supply, AC-DC, DIN Rail, 118V@3.62A, 65W | TDK-Lambda CSW65-18/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7100 / $72.8100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 65W - 18VDC - Input: 90 to 305VAC - U Channel & Cover - DIN Rail Bracket RoHS: Compliant | 0 |
|
$47.0800 / $66.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSW65-18/D
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSW65-18/D
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 18.18 V | |
Output Voltage-Min | 17.82 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO |