Datasheets
CSW65-54/D by:

AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid, Module

Part Details for CSW65-54/D by TDK Corporation

Overview of CSW65-54/D by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy Automotive

Price & Stock for CSW65-54/D

Part # Distributor Description Stock Price Buy
DISTI # CSW65-54/D
Avnet Americas AC/DC Power Supply Single-OUT 54V 1.21A 65W DIN Rail - Bulk (Alt: CSW65-54/D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $77.7629
$77.7629 Buy Now

Part Details for CSW65-54/D

CSW65-54/D Part Data Attributes

CSW65-54/D TDK Corporation
Buy Now Datasheet
Compare Parts:
CSW65-54/D TDK Corporation AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid, Module
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description Module
Reach Compliance Code compliant
Samacsys Manufacturer TDK
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 305 V
Input Voltage-Min 90 V
Input Voltage-Nom 115 V
JESD-30 Code R-XXMA-X
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Output Voltage-Max 54.54 V
Output Voltage-Min 53.46 V
Output Voltage-Nom 54 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 65 W
Trim/Adjustable Output NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSW65-54/D by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSW65-54/D by TDK Corporation

  • Please alert me when CSW65-54/D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSW65-54/D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSW65-54/D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSW65-54/D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSW65-54/D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSW65-54/D by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: