Part Details for CT-1000C-0-200/7 by Omega Engineering
Overview of CT-1000C-0-200/7 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTZ1000CH#PBF | Analog Devices | Ultra Prec Ref | |
71271-000CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject | |
ADC10D1000CCMPR | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA 25 |
Price & Stock for CT-1000C-0-200/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH9498
|
Newark | Chart Paper - 500 Charts-Specialreques |Omega CT-1000C-0-200/7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.6200 | Buy Now |