Part Details for CT-100N-CL420 by Diwell Electronics
Overview of CT-100N-CL420 by Diwell Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3336EV#TRMPBF | Analog Devices | 15V/200mA Nanopower (IQ < 100n | |
LTC3336EV#TRPBF | Analog Devices | 15V/200mA Nanopower (IQ < 100n | |
LTC3336ACBZ-1-R7 | Analog Devices | 15V/200mA Nanopower (IQ < 100n |
Price & Stock for CT-100N-CL420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4369-CT-100N-CL420-ND
|
DigiKey | IR TEMPERATURE -20~100C 4~20MA Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
12 In Stock |
|
$131.2500 / $196.5100 | Buy Now |