Part Details for CT-1090 by Panduit Corp
Overview of CT-1090 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for CT-1090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7605
|
Newark | Crimp Tool, Ratchet, 26-10Awg, Crimp Tool Type:Ratchet, For Use With:Panduit 26-10Awg Single Wire Ferrules & 22-12Awg Insulated Twin Ferrules, Product Range:Contour Crimp Series Rohs Compliant: Na |Panduit CT-1090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CT-1090
|
Avnet Americas | DUCT CORNER STRIP PRE-CUT 3"H LGRAY - Bulk (Alt: CT-1090) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$320.0700 | Buy Now |
DISTI #
71947422
|
RS | Controlled Cycle Ferrule Crimp tool with square profile for #26 - 10 AWG | Panduit CT-1090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$423.9700 / $455.8800 | RFQ |
DISTI #
PANCT-1090
|
Heilind Electronics | CONTROLLED CYCLE FERRULE CRIMP | Americas - 0 in Stock |
|
$420.8615 / $441.2259 | Buy Now |
DISTI #
000000000005554166
|
Sager | Crimpers / Crimping Tools Controlled Cycle Ferrule Crimp Tool Min Qty: 1 | 0 |
|
$333.6100 / $350.7200 | Buy Now |
Part Details for CT-1090
CT-1090 CAD Models
CT-1090 Part Data Attributes
|
CT-1090
Panduit Corp
Buy Now
|
Compare Parts:
CT-1090
Panduit Corp
|
Samacsys Manufacturer | Panduit |