Part Details for CT-1550 by Panduit Corp
Overview of CT-1550 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-1550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7058
|
Newark | Crimp Tool, Insulated Terminals & Splices, Crimp Tool Type:Hand, For Use With:Panduit Pan-Term 22-10Awg Insulated & Non-Insulated Terminals & Splices, Product Range:-, Body Material:Polypropylene Handles, Crimp Size:22Awg To 10Awg Rohs Compliant: Na |Panduit CT-1550 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$398.9700 / $424.0600 | Buy Now |
DISTI #
298-1380-ND
|
DigiKey | TOOL HAND CRIMPER 10-22AWG SIDE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
71 In Stock |
|
$392.8152 / $418.1600 | Buy Now |
DISTI #
CT-1550
|
Avnet Americas | Hand Crimp Tool for Panduit PAN-TERM 22-10AWG Insulated & Non-Insulated Terminals & Splices - Bulk (Alt: CT-1550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$293.5800 | Buy Now |
DISTI #
99F7058
|
Avnet Americas | Hand Crimp Tool for Panduit PAN-TERM 22-10AWG Insulated & Non-Insulated Terminals & Splices - Bulk (Alt: 99F7058) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 1 Days Container: Bulk | 53 Partner Stock |
|
$398.9700 / $424.0600 | Buy Now |
DISTI #
644-CT-1550
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL RoHS: Compliant | 58 |
|
$383.8400 | Buy Now |
DISTI #
70044312
|
RS | Contour Crimping Tool, 22-10 AWG, Crimp Terminals, Manual, Pan-Term Series | Panduit CT-1550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$388.8900 / $418.1600 | Buy Now |
DISTI #
PANCT-1550
|
Heilind Electronics | Crimp Tool, controlled cycle, crimps Pan | Americas - 11 in Stock |
|
$386.0308 / $418.2000 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Hand - Panduit PAN-TERM 22-10AWG Insulated & Non-Insulated Terminals & Splices. RoHS: Compliant |
26 In Stock 2771 Factory Stock |
|
$297.4500 / $307.5000 | Buy Now |
DISTI #
CT-1550
|
TTI | Crimpers / Crimping Tools CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$315.5800 / $351.2900 | Buy Now |
DISTI #
CT-1550
|
Avnet Americas | Hand Crimp Tool for Panduit PAN-TERM 22-10AWG Insulated & Non-Insulated Terminals & Splices - Bulk (Alt: CT-1550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$293.5800 | Buy Now |
Part Details for CT-1550
CT-1550 CAD Models
CT-1550 Part Data Attributes:
|
CT-1550
Panduit Corp
Buy Now
|
Compare Parts:
CT-1550
Panduit Corp
|
Samacsys Manufacturer | Panduit |