Part Details for CT-200-048-12-1 by Block USA Inc.
Overview of CT-200-048-12-1 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-200-048-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2788
|
Newark | Isolation Transformer, 120V, 2Kva, Chassis Mount Transformer Type:Safety Isolating, Secondary Voltages:120V, Power Rating:2Kva, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:16.7A Rohs Compliant: Yes |Block CT-200-048-12-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CT-200-048-12-1
CT-200-048-12-1 CAD Models
CT-200-048-12-1 Part Data Attributes
|
CT-200-048-12-1
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
CT-200-048-12-1
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | CUL; EAC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 202.438 mm | |
Input Voltage-Nom | 240/480 V | |
Length | 192.024 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 120 V | |
Primary Rating | DUAL 240V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2000 VA | |
Width | 180.086 mm |