Part Details for CT-200-060-12-1 by Block USA Inc.
Overview of CT-200-060-12-1 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CT-200-060-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2791
|
Newark | Isolation Transformer, 120V, 2Kva, Chassis Mount Transformer Type:Safety Isolating, Secondary Voltages:120V, Power Rating:2Kva, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:16.7A Rohs Compliant: Yes |Block CT-200-060-12-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CT-200-060-12-1
CT-200-060-12-1 CAD Models
CT-200-060-12-1 Part Data Attributes
|
CT-200-060-12-1
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
CT-200-060-12-1
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | CSA; CUL; EAC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 202.438 mm | |
Input Voltage-Nom | 600 V | |
Length | 192.024 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2000 VA | |
Width | 180.086 mm |