Part Details for CT-250-060-12-0 by Block USA Inc.
Overview of CT-250-060-12-0 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CT-250-060-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71006628
|
RS | Transformer, Control, spring clamp term, 2500VA, 600V in, 120V out | Block USA CT-250-060-12-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$576.2400 | Buy Now |
Part Details for CT-250-060-12-0
CT-250-060-12-0 CAD Models
CT-250-060-12-0 Part Data Attributes
|
CT-250-060-12-0
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
CT-250-060-12-0
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | CSA; CUL; EAC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 199.898 mm | |
Input Voltage-Nom | 600 V | |
Length | 192.024 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2500 VA | |
Width | 189.992 mm |