Part Details for CT-38S180 by Teledyne Relays
Overview of CT-38S180 by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-38S180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT-38S180
|
Avnet Americas | RF Switch Module SP8T 0Hz to 12GHz 28V 60dB Failsafe - Bulk (Alt: CT-38S180) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,244.2640 / $2,618.3080 | Buy Now |