Part Details for CT-50/5 by atc Diversified Electronics
Overview of CT-50/5 by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-50/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-CT-50/5-ND
|
DigiKey | CURR SENSE XFMR 5A IN-LINE Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
830-CT-50/5
|
Mouser Electronics | Current Transformers Current Transformers RoHS: Compliant | 0 |
|
$146.1700 | Order Now |
DISTI #
73545810
|
RS | Current Transformer, 50/5 Ratio, 2 V.A. Capacity | ATC Diversified Electronics CT-50/5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$160.0800 / $175.9200 | Buy Now |
|
Onlinecomponents.com | Current Transformers RoHS: Compliant | 0 |
|
$119.6600 / $162.6600 | Buy Now |