Part Details for CT-6EMS501 by Nidec Copal Electronics Corporation
Overview of CT-6EMS501 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-6EMS501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT-6EMS501
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.6mm (7 X 7 X 8.2mm) Pin Thru-Hole Magazine Pack - Rail/Tube (Alt: CT-6EMS501) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
$0.4290 / $0.5624 | Buy Now |