Part Details for CT003A by Essentra Components
Overview of CT003A by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9320
|
Newark | Cable Tie, 100Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:100Mm, Cable Tie Width:2.4Mm, Cable Bundle Diameter Max:25Mm, Cable Tie Type:Miniature, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT003A Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$2.8200 / $3.8500 | Buy Now |
DISTI #
RPC3694-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 3.93" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
69800 In Stock |
|
$0.0155 / $0.0255 | Buy Now |
DISTI #
144-CT003A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL, 4" 18LB TENSILE & MAX BUNDLE 1.0" RoHS: Compliant | 100 |
|
$0.0160 / $0.0250 | Buy Now |
DISTI #
70905720
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, Length 3.9 in, 18LB | Essentra Components CT003A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0174 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 24.9 mm (0.980 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 100.1 mm (3.940 in) RoHS: Compliant |
26000 In Stock |
|
$0.0175 / $0.0267 | Buy Now |
DISTI #
RICCT003A
|
DB Roberts | CABLE TIE STANDARDNYL NATURAL | 1800 |
|
$0.0277 / $0.0766 | Buy Now |
DISTI #
3618536
|
element14 Asia-Pacific | CABLE TIE, 100MM, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$1.7359 / $3.0877 | Buy Now |
DISTI #
3618536
|
Farnell | CABLE TIE, 100MM, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 3 Days Container: Pack | 0 |
|
$2.9616 / $4.0534 | Buy Now |
|
Master Electronics | Standard Cable Tie - 24.9 mm (0.980 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 100.1 mm (3.940 in) RoHS: Compliant |
26000 In Stock |
|
$0.0175 / $0.0267 | Buy Now |