Part Details for CT005A by Essentra Components
Overview of CT005A by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT005A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3342
|
Newark | Cable Tie, 142Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:142Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:35Mm, Cable Tie Type:Miniature, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT005A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.0280 | Buy Now |
DISTI #
RPC3700-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 5.59" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
1800 In Stock |
|
$0.0270 / $0.0447 | Buy Now |
DISTI #
144-CT005A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL, 5.5" 18LB TENSILE & MAX BUNDLE 1.38" RoHS: Compliant | 1600 |
|
$0.0450 / $0.0750 | Buy Now |
DISTI #
70905730
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, Length 5.6 in, 18LB | Essentra Components CT005A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0317 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 35.1 mm (1.380 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 142 mm (5.590 in) RoHS: Compliant |
12000 In Stock |
|
$0.0320 / $0.0488 | Buy Now |
DISTI #
61364464
|
Verical | CT005A Min Qty: 1100 Package Multiple: 100 Date Code: 2148 | Americas - 12000 |
|
$0.0499 / $0.0678 | Buy Now |
DISTI #
3819445
|
element14 Asia-Pacific | CABLE TIE, 142MM, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 300 |
|
$0.0325 / $0.0480 | Buy Now |
DISTI #
3819445
|
Farnell | CABLE TIE, 142MM, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 300 |
|
$0.0841 / $0.1114 | Buy Now |
|
Master Electronics | Standard Cable Tie - 35.1 mm (1.380 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 142 mm (5.590 in) RoHS: Compliant |
12000 In Stock |
|
$0.0320 / $0.0488 | Buy Now |