Part Details for CT010Y by Essentra Components
Overview of CT010Y by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT010Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3365
|
Newark | Cable Tie, 150Mm, Nylon 6.6, Yellow, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:150Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:39Mm, Cable Tie Type:Intermediate, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT010Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$0.0260 | Buy Now |
DISTI #
RPC3717-ND
|
DigiKey | CBL TIE LOCKING YLW 40LBS 5.91" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
7100 In Stock |
|
$0.0177 / $0.0292 | Buy Now |
DISTI #
144-CT010Y
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYLON YELLOW, 6" 40LB TENSILE & MAX BUNDLE 1.54" RoHS: Compliant | 0 |
|
$0.0570 / $0.0950 | Order Now |
DISTI #
70905764
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Yellow, Length 5.9 in, 40LB | Essentra Components CT010Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0700 / $0.0950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0475 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Yellow - 150.1 mm (5.910 in) RoHS: Compliant | 0 |
|
$0.0453 / $0.0699 | Buy Now |