Part Details for CT026A by Essentra Components
Overview of CT026A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT026A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3418
|
Newark | Cable Tie, 310Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:310Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:89Mm, Cable Tie Type:Standard, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT026A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.0570 | Buy Now |
DISTI #
RPC2248-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 1.017' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
101 In Stock |
|
$0.0972 / $0.1743 | Buy Now |
DISTI #
144-CT026A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL, 12-1/4" 50LB TENSILE & MAX BUNDLE 3.50" RoHS: Compliant | 0 |
|
$0.1070 / $0.1720 | Order Now |
DISTI #
70905701
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, Length 12.2 in, 50LB | Essentra Components CT026A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 / $0.1620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1022 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 88.9 mm (3.500 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 309.9 mm (12.200 in) RoHS: Compliant | 0 |
|
$0.1017 / $0.1570 | Buy Now |
DISTI #
RICCT026A
|
DB Roberts | 0 |
|
RFQ |