Part Details for CT028A by Essentra Components
Overview of CT028A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT028A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3428
|
Newark | Cable Tie, 385Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:385Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:116Mm, Cable Tie Type:Standard, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT028A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.3590 | Buy Now |
DISTI #
RPC3755-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 1.27' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
9900 In Stock |
|
$0.0371 / $0.0598 | Buy Now |
DISTI #
144-CT028A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL RoHS: Compliant | 0 |
|
$0.1100 / $0.1140 | Order Now |
DISTI #
70905708
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, Length 15.2 in, 50LB | Essentra Components CT028A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1510 / $0.1830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1222 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 116.1 mm (4.570 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 385.1 mm (15.160 in) RoHS: Compliant | 0 |
|
$0.1235 / $0.1878 | Buy Now |