Part Details for CT030A by Essentra Components
Overview of CT030A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT030A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3433
|
Newark | Cable Tie, 450Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:450Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:130Mm, Cable Tie Type:Standard, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT030A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.2220 | Buy Now |
DISTI #
RPC3759-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 1.476' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
3700 In Stock |
|
$0.2487 / $0.4238 | Buy Now |
DISTI #
144-CT030A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL, 17-3/4" 50LB TENSILE & MAX BUNDLE 5.12" RoHS: Compliant | 0 |
|
$0.2640 / $0.4200 | Order Now |
DISTI #
70905711
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, Length 17.7 in, 50LB | Essentra Components CT030A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 130 mm (5.120 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 450.1 mm (17.720 in) RoHS: Compliant | 0 |
|
$0.2543 / $0.3866 | Buy Now |