CT0402CSF-2N4K
Central Technologies
Description: General Purpose Inductor, 0.0024uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Overview of CT0402CSF-2N4K by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for CT0402CSF-2N4K by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CT0402CSF-2N4K-ND
DigiKey SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 500
In Stock
  • 1 $0.3700
  • 500 $0.3039
  • 1,000 $0.2338
$0.2338 / $0.3700 Buy Now
DISTI # 84421560
Verical CT0402CSF-2N4K Min Qty: 134 Package Multiple: 1 Americas - 500
  • 134 $0.5236
$0.5236 Buy Now

CAD Models for CT0402CSF-2N4K by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT0402CSF-2N4K by Central Technologies

CT0402CSF-2N4K
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.07 Ω
Inductance-Nom (L)
0.0024 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.55 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.68 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.79 A
Self Resonance Frequency
10500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
10%
Want to compare parts?
  1. CT0402CSF-2N4K
    Central Technologies
    General Purpose Inductor, 0.0024uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT0402CSF-2N4K by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT0402CSF-2N4K by Central Technologies

Select Manufacturer
Which Manufacturer of CT0402CSF-2N4K would you like to use for your alert(s)?
  • Please alert me when CT0402CSF-2N4K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT0402CSF-2N4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT0402CSF-2N4K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT0402CSF-2N4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT0402CSF-2N4K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT0402CSF-2N4K by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: