Part Details for CT04120 by Murata Manufacturing Co Ltd
Overview of CT04120 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT04120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CT04120-ND
|
DigiKey | BATTERY LITH-ION 2.3V 3MAH Min Qty: 1 Lead time: 50 Weeks Container: Box |
980 In Stock |
|
$3.7774 / $6.2200 | Buy Now |
DISTI #
000000000006344733
|
Sager | Electronic Battery Small Lithium-Ion (Li-Ion) Rechargeable Battery | 0 |
|
Buy Now |
Part Details for CT04120
CT04120 CAD Models
CT04120 Part Data Attributes
|
CT04120
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CT04120
Murata Manufacturing Co Ltd
Secondary Battery, Lithium-ion, 2.3V, 0.003Ah, 30mA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Battery Chemistry | LITHIUM-ION | |
Battery Type | SECONDARY | |
Capacity | 0.003 Ah | |
Cut-off Voltage | 1.8 V | |
Diameter | 4 mm | |
Height | 12 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 30 mA | |
Terminal Type | WIRE | |
Voltage | 2.3 V |