Part Details for CT0603CSF-22NG by Central Technologies
Overview of CT0603CSF-22NG by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT | |
0807SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 2%, 1 Element, Air-Core, SMD, 1007, ROHS COMPLIANT | |
0908SQ-22NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for CT0603CSF-22NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT0603CSF-22NG-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8301 In Stock |
|
$0.2712 / $0.4300 | Buy Now |
DISTI #
84421604
|
Verical | CT0603CSF-22NG Min Qty: 116 Package Multiple: 1 | Americas - 8301 |
|
$0.3798 / $0.6076 | Buy Now |
Part Details for CT0603CSF-22NG
CT0603CSF-22NG CAD Models
CT0603CSF-22NG Part Data Attributes
|
CT0603CSF-22NG
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0603CSF-22NG
Central Technologies
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Wirewound | |
Core Material | Ceramic | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for CT0603CSF-22NG
This table gives cross-reference parts and alternative options found for CT0603CSF-22NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0603CSF-22NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCN0603T-22NG-S | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | CT0603CSF-22NG vs LCN0603T-22NG-S |
LCN0603T-22NG-S | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Chilisin Electronics Corp | CT0603CSF-22NG vs LCN0603T-22NG-S |
0603CS-22NXGBW | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | CT0603CSF-22NG vs 0603CS-22NXGBW |
36501J22NGTE | 1 ELEMENT, 0.022uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | CT0603CSF-22NG vs 36501J22NGTE |
WL03GT22N | General Purpose Inductor, 0.022uH, 2%, Ceramic-Core, 0704, | Viking Tech Corp | CT0603CSF-22NG vs WL03GT22N |
WL03GT22N | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | SEI Stackpole Electronics Inc | CT0603CSF-22NG vs WL03GT22N |
0603-22NG | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, SMD | API Delevan | CT0603CSF-22NG vs 0603-22NG |