Part Details for CT0603CSF-4N3J by Central Technologies
Overview of CT0603CSF-4N3J by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT0603CSF-4N3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT0603CSF-4N3J-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$0.2712 / $0.4300 | Buy Now |
DISTI #
84421627
|
Verical | CT0603CSF-4N3J Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$7.0000 | Buy Now |
Part Details for CT0603CSF-4N3J
CT0603CSF-4N3J CAD Models
CT0603CSF-4N3J Part Data Attributes
|
CT0603CSF-4N3J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0603CSF-4N3J
Central Technologies
General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Wirewound | |
Core Material | Ceramic | |
DC Resistance | 0.063 Ω | |
Inductance-Nom (L) | 0.0043 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CT0603CSF-4N3J
This table gives cross-reference parts and alternative options found for CT0603CSF-4N3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0603CSF-4N3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-4N3XJBU | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | CT0603CSF-4N3J vs 0603CS-4N3XJBU |
WL03JT4N3 | General Purpose Inductor, 0.0043uH, 10%, Ceramic-Core, 0704 | Viking Tech Corp | CT0603CSF-4N3J vs WL03JT4N3 |
0603CS-4N3XJBW | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | CT0603CSF-4N3J vs 0603CS-4N3XJBW |
36501J4N3JTE | 1 ELEMENT, 0.0043uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | CT0603CSF-4N3J vs 36501J4N3JTE |
LLQ1608-F4N3J | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | TOKO Inc | CT0603CSF-4N3J vs LLQ1608-F4N3J |
WL03JT4N3 | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | SEI Stackpole Electronics Inc | CT0603CSF-4N3J vs WL03JT4N3 |
LCN0603T-4N3J-N | General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | CT0603CSF-4N3J vs LCN0603T-4N3J-N |
WL03JT4N3 | General Fixed Inductor, IND,CERAMIC,4.3NH,5% +TOL,10% -TOL,0704 CASE | Viking Technology | CT0603CSF-4N3J vs WL03JT4N3 |