Part Details for CT07353001 by TE Connectivity
Overview of CT07353001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CT07353001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCT07353001
|
Heilind Electronics | CL105-7X2.50-SU-0CK5500 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCT07353001
|
Interstate Connecting Components | CL105-7X2.50-SU-0CK5500 | 0 |
|
Buy Now |
Part Details for CT07353001
CT07353001 CAD Models
CT07353001 Part Data Attributes
|
CT07353001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT07353001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CL105 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |