Part Details for CT076B by Essentra Components
Overview of CT076B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT076B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3475
|
Newark | Cable Tie, 685Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:685Mm, Cable Tie Width:9Mm, Cable Bundle Diameter Max:210Mm, Cable Tie Type:Heavy Duty, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT076B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.9110 | Buy Now |
DISTI #
RPC3036-ND
|
DigiKey | CBL TIE LOCKING BLK 175LBS 2.25' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
400 In Stock |
|
$0.5678 / $0.9393 | Buy Now |
DISTI #
144-CT076B
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL BLACK, 27" 175LB TENSILE & MAX BUNDLE 8.27" RoHS: Compliant | 0 |
|
$0.5670 / $0.8810 | Order Now |
DISTI #
70905807
|
RS | Cable Tie, Standard, Nylon, UL94V-2 Black, Length 27.0 in, 175LB | Essentra Components CT076B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4860 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 210.1 mm (8.27 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 685 mm (26.970 in) RoHS: Compliant | 0 |
|
$0.4772 / $0.7174 | Buy Now |