Part Details for CT0805CSF-181G by Central Technologies
Overview of CT0805CSF-181G by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E181GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
2222SQ-181GEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, Air-Core, 3222, | |
2222SQ-181GEB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, Air-Core, 3222, |
Price & Stock for CT0805CSF-181G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT0805CSF-181G-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6308 In Stock |
|
$0.2480 / $0.4000 | Buy Now |
Part Details for CT0805CSF-181G
CT0805CSF-181G CAD Models
CT0805CSF-181G Part Data Attributes
|
CT0805CSF-181G
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0805CSF-181G
Central Technologies
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for CT0805CSF-181G
This table gives cross-reference parts and alternative options found for CT0805CSF-181G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0805CSF-181G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-181XGLB | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGLB |
0805CS-181XGRB | General Purpose Inductor, | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGRB |
CI0805-R18-GTQ | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | CT0805CSF-181G vs CI0805-R18-GTQ |
0805CS-181XGSD | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGSD |
0805CS-181XGEC | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGEC |
0805CS-181XGRD | General Purpose Inductor, | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGRD |
0805CS-181XGLC | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGLC |
0805CS-181XGTD | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGTD |
0805CS-181XGRC | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGRC |
0805CS-181XGED | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | CT0805CSF-181G vs 0805CS-181XGED |