Part Details for CT0805LDLSF-3R3K by Central Technologies
Overview of CT0805LDLSF-3R3K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT0805LDLSF-3R3K
CT0805LDLSF-3R3K CAD Models
CT0805LDLSF-3R3K Part Data Attributes:
|
CT0805LDLSF-3R3K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0805LDLSF-3R3K
Central Technologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |