There are no models available for this part yet.
Overview of CT09753001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CT09753001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$11.0000 | Buy Now | ||
DISTI #
AMPCT09753001
|
Heilind Electronics | CL105-3GX1.50-SO-0CK5500 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | CL105-3GX1.50-SO-0CK5500 RoHS: Compliant | 0 |
|
$10.9900 / $30.8900 | Buy Now | ||
DISTI #
AMPCT09753001
|
Interstate Connecting Components | CL105-3GX1.50-SO-0CK5500 | 0 |
|
Buy Now | ||
DISTI #
000000000007233170
|
Sager | CL105-3GX1.50-SO-0CK5500 Min Qty: 1000 | 0 |
|
$11.2700 | Buy Now | |
Master Electronics | CL105-3GX1.50-SO-0CK5500 RoHS: Compliant | 0 |
|
$10.9900 / $30.8900 | Buy Now |
CAD Models for CT09753001 by TE Connectivity
Part Data Attributes for CT09753001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
CL105
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
600 V
|
Wire Size-Max
|
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|