Part Details for CT10-1020-A1 by Coto Technology USA
Overview of CT10-1020-A1 by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT10-1020-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Magnetic Reed Switch - Encapsulated - SPST - 10-20 AT - Axial SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS RoHS: Compliant |
90 In Stock |
|
$1.4800 / $9.1000 | Buy Now |
|
Master Electronics | Magnetic Reed Switch - Encapsulated - SPST - 10-20 AT - Axial SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS RoHS: Compliant |
90 In Stock |
|
$1.4800 / $9.1000 | Buy Now |