Part Details for CT10-1530-G2 by Coto Technology USA
Overview of CT10-1530-G2 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT109/VFA-R | Rochester Electronics LLC | 54ACT109/VFA-R - Dual marked (5962R8853401VFA) | |
1008CT-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-101XJBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for CT10-1530-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1184
|
Newark | Switch Reed Spst 15-30At 500Ma 140V Gull Wing Pkg. /Tape-Reel |Coto Technology CT10-1530-G2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9100 | Buy Now |
DISTI #
CT10-1530-G2-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 140V Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8403 | Buy Now |
DISTI #
816-CT10-1530-G2
|
Mouser Electronics | Magnetic / Reed Switches DryReed Encapsulated RoHS: Compliant | 0 |
|
$0.7610 / $0.7660 | Order Now |
|
Onlinecomponents.com | Magnetic Reed Switch - Encapsulated - SPST - 15-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS RoHS: Compliant | 0 |
|
$0.6450 / $1.3520 | Buy Now |
Part Details for CT10-1530-G2
CT10-1530-G2 CAD Models
CT10-1530-G2 Part Data Attributes
|
CT10-1530-G2
Coto Technology USA
Buy Now
|
Compare Parts:
CT10-1530-G2
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |