Part Details for CT1008HQF-82NG by Central Technologies
Overview of CT1008HQF-82NG by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-82NGLC | Coilcraft Inc | General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-82NGLB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1515SQ-82NGEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for CT1008HQF-82NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT1008HQF-82NG-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$0.2575 / $0.4100 | Buy Now |
Part Details for CT1008HQF-82NG
CT1008HQF-82NG CAD Models
CT1008HQF-82NG Part Data Attributes
|
CT1008HQF-82NG
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1008HQF-82NG
Central Technologies
General Purpose Inductor, 0.082uH, 2%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 1060 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |