CT1102P14.5F160
CIT Relay & Switch

Overview of CT1102P14.5F160 by CIT Relay & Switch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CT1102P14.5F160 by CIT Relay & Switch

Part # Manufacturer Description Stock Price Buy
DISTI # 2449-CT1102P14.5F160-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 7 Weeks Container: Bulk 2000
In Stock
  • 1 $0.3300
  • 10 $0.3210
  • 100 $0.2757
  • 2,000 $0.1993
  • 6,000 $0.1827
  • 10,000 $0.1705
$0.1705 / $0.3300 Buy Now

CAD Models for CT1102P14.5F160 by CIT Relay & Switch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT1102P14.5F160 by CIT Relay & Switch

CT1102P14.5F160
CIT Relay & Switch
-
-
Samacsys Manufacturer
CIT Relay & Switch
Want to compare parts?
  1. CT1102P14.5F160
    CIT Relay & Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT1102P14.5F160 by CIT Relay & Switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT1102P14.5F160 by CIT Relay & Switch

Select Manufacturer
Which Manufacturer of CT1102P14.5F160 would you like to use for your alert(s)?
  • Please alert me when CT1102P14.5F160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT1102P14.5F160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT1102P14.5F160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT1102P14.5F160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT1102P14.5F160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT1102P14.5F160 by CIT Relay & Switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: