There are no models available for this part yet.
Overview of CT1102V11.85F260 by CIT Relay & Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CT1102V11.85F260 by CIT Relay & Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2449-CT1102V11.85F260-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
980 In Stock |
|
$0.1525 / $0.3300 | Buy Now |
CAD Models for CT1102V11.85F260 by CIT Relay & Switch
Part Data Attributes for CT1102V11.85F260 by CIT Relay & Switch
|
|
---|---|
Samacsys Manufacturer
|
CIT Relay & Switch
|