Part Details for CT1206CSF-R15J by Central Technologies
Overview of CT1206CSF-R15J by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for CT1206CSF-R15J
CT1206CSF-R15J CAD Models
CT1206CSF-R15J Part Data Attributes
|
CT1206CSF-R15J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1206CSF-R15J
Central Technologies
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Core Material | CERAMIC | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 950 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |