Part Details for CT132SMF-09TJ by Central Technologies
Overview of CT132SMF-09TJ by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B09TJLC | Coilcraft Inc | General Purpose Inductor, 0.0355uH, 5%, 1 Element, Air-Core, SMD, 2718, CHIP, 2718, ROHS COMPLIANT | |
B09TJLB | Coilcraft Inc | General Purpose Inductor, 0.0355uH, 5%, 1 Element, Air-Core, SMD, 2718, CHIP, 2718, ROHS COMPLIANT | |
B09TJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for CT132SMF-09TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT132SMF-09TJ-ND
|
DigiKey | SMD AIR CORE INDUCTOR Min Qty: 1 Lead time: 5 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1005 In Stock |
|
$0.9262 / $1.4800 | Buy Now |
Part Details for CT132SMF-09TJ
CT132SMF-09TJ CAD Models
CT132SMF-09TJ Part Data Attributes
|
CT132SMF-09TJ
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT132SMF-09TJ
Central Technologies
General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.0082 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 50 MHz | |
Tolerance | 5% |