Part Details for CT187LY-331J by Central Technologies
Overview of CT187LY-331J by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT187LY-331J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 276 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 220 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for CT187LY-331J
CT187LY-331J CAD Models
CT187LY-331J Part Data Attributes:
|
CT187LY-331J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT187LY-331J
Central Technologies
General Purpose Inductor, 330uH, 5%, 1 Element, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for CT187LY-331J
This table gives cross-reference parts and alternative options found for CT187LY-331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT187LY-331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT187LYF-331J | General Purpose Inductor, 330uH, 5%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | CT187LY-331J vs CT187LYF-331J |