Part Details for CT187LYF-101K by Central Technologies
Overview of CT187LYF-101K by Central Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT187LYF-101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT187LYF-101K-ND
|
DigiKey | RAD LEADED FIXED SHLDED INDUCTOR Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
Buy Now |
Part Details for CT187LYF-101K
CT187LYF-101K CAD Models
CT187LYF-101K Part Data Attributes
|
CT187LYF-101K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT187LYF-101K
Central Technologies
General Purpose Inductor, 100uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 5.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |