There are no models available for this part yet.
Overview of CT2-20-15SC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Price & Stock for CT2-20-15SC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-CT2-20-15SC
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT RECP BOX | 0 |
|
$40.4200 / $50.1500 | Order Now | |
DISTI #
20699184
|
Verical | Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 331 |
|
$25.3635 / $37.1821 | Buy Now | |
DISTI #
CT2-20-15SC
|
PEI Genesis | ER 7C 7#12 SKT RECP BOX Min Qty: 1 | 230 |
|
$31.8800 / $53.1400 | Buy Now |