Part Details for CT2-20-15SS-A206 by ITT Interconnect Solutions
Overview of CT2-20-15SS-A206 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2069-ALB | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2069-ALC | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CT2-20-15SS-A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CT2-20-15SS-A206
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT RECP RoHS: Compliant | 0 |
|
$48.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3700 / $41.9000 | Buy Now |
DISTI #
CT2-20-15SS-A206
|
PEI Genesis | ER 7C 7#12 SKT RECP Min Qty: 1 | 134 |
|
$26.5400 / $38.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3700 / $41.9000 | Buy Now |