Part Details for CT2-20-25SC by ITT Interconnect Solutions
Overview of CT2-20-25SC by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SC28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 47000pF | |
FCE17B25SC41B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF | |
FCE17B25SC4DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 50pF |
Price & Stock for CT2-20-25SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CT2-20-25SC
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 13 Position Crimp Straight Box Mount 13 Terminal 1 Port - Bulk (Alt: CAN CT2-20-25SC) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CT2-20-25SC
|
Mouser Electronics | Circular MIL Spec Connector ER 13C 13#16 SKT RECP | 0 |
|
$127.6900 / $149.7000 | Order Now |
DISTI #
CT2-20-25SC
|
PEI Genesis | ER 13C 13#16 SKT RECP Min Qty: 1 | 23 |
|
$93.8400 / $108.2800 | Buy Now |