There are no models available for this part yet.
Overview of CT2-20-25SS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DB25SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L77DB25SST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood | |
L77DB25SST3 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for CT2-20-25SS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN CT2-20-25SS
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 13 Position Solder Straight Box Mount 13 Terminal 1 Port - Bulk (Alt: CAN CT2-20-25SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 36 Factory Stock |
|
$98.7075 / $177.9589 | Buy Now | |
DISTI #
695-CT2-20-25SS
|
Mouser Electronics | Circular MIL Spec Connector ER 13C 13#16 SKT RECP | 0 |
|
$122.9700 / $144.1600 | Order Now | |
DISTI #
37205485
|
Verical | Conn Circular SKT 13 POS Solder ST Box Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$102.2360 / $121.7087 | Buy Now | |
DISTI #
CT2-20-25SS
|
PEI Genesis | ER 13C 13#16 SKT RECP Min Qty: 1 | 23 |
|
$85.5200 / $98.6800 | Buy Now |