Part Details for CT2-28-21PC by ITT Interconnect Solutions
Overview of CT2-28-21PC by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9621PC | Rochester Electronics LLC | 9621 - Buffer/Driver | |
74AC521PC | Rochester Electronics LLC | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
27S21PC | Rochester Electronics LLC | Replacement for AMD part number AM27S21PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CT2-28-21PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICT2-28-21PC-ND
|
DigiKey | CONN RCPT MALE 37P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
216 In Stock |
|
$54.1700 / $90.2900 | Buy Now |
DISTI #
5664-CT2-28-21PC-ND
|
DigiKey | CONN RCPT MALE 37P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
113 In Stock |
|
$34.5000 / $45.6200 | Buy Now |
DISTI #
695-CT22821PC
|
Mouser Electronics | Circular MIL Spec Connector ER 37C 37#16 PIN RECP | 0 |
|
$77.3200 / $95.9500 | Order Now |
DISTI #
CT2-28-21PC
|
PEI Genesis | ER 37C 37#16 PIN RECP BOX Min Qty: 1 | 60 |
|
$61.7300 / $90.2300 | Buy Now |