Part Details for CT2 by Tektronix Inc
Overview of CT2 by Tektronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B2402
|
Newark | Test Probe, Oscilloscope, Meter Side Connector:Sma Jack, Probe Side Connector:Earth Ground Mounting Stud, Current Range Max:36A, Current Range Min:-, For Use With:Tektronix Oscilloscopes, Product Range:-, Accessory Type:Current Proberohs Compliant: Yes |Tektronix CT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,190.0000 | Buy Now |
DISTI #
70632173
|
RS | Probe, 2.5 A (RMS), 175 VDC, 0.03, 1.2 kHz to 200 MHz (Typ.), 1 nH, 500, 1 | Tektronix CT2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,190.0000 | RFQ |