Part Details for CT2012X2 by HellermannTyton
Overview of CT2012X2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2012X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CT2012X2-ND
|
DigiKey | TELEPHONE MARKER 3.5X2.2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$134.6400 | Buy Now |
DISTI #
CT2012X2-ND
|
DigiKey | TELEPHONE MARKER 3.5X2.2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0889 / $95.7200 | Buy Now |
DISTI #
329-CT2012X2
|
Mouser Electronics | Wire Labels & Markers WRITE-ON TELEPHONE RoHS: Compliant | 0 |
|
$59.0800 / $73.9700 | Order Now |
DISTI #
71959987
|
RS | Self-Laminating Tag, Caution Write-On, Telephone Cable, 3.5" x 2.0", Yellow | HellermannTyton CT2012X2 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$88.4600 / $96.6800 | RFQ |
|
Onlinecomponents.com | Self-Laminating Tag - Caution Write-On - Telephone Cable - 3.5" x 2.0" - Yellow - 25/pkg RoHS: Compliant | 0 |
|
$57.5800 / $78.2100 | Buy Now |
DISTI #
CT2012X2
|
TTI | Wire Labels & Markers WRITE-ON TELEPHONE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.4900 / $73.2300 | Buy Now |
DISTI #
000000000001431827
|
Sager | Wire Labels & Markers WRITE-ON TELEPHONE Min Qty: 1 | 0 |
|
$77.5700 / $84.2600 | Buy Now |