Part Details for CT2013-6 by Cal Test Electronics
Overview of CT2013-6 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2013-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2108
|
Newark | Conn, Banana, Plug, 36A, Screw, Blu, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Blue, Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2013-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 | Buy Now |
DISTI #
BKCT2013-6-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6 In Stock |
|
$7.5500 | Buy Now |
DISTI #
510-CT2013-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mm DIY StkP, Screw Blue RoHS: Compliant | 0 |
|
$7.7500 | Order Now |
|
Onlinecomponents.com | Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Blue Bag RoHS: Compliant | 0 |
|
$6.9800 / $7.3600 | Buy Now |
DISTI #
C1S162100012852
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 10 |
|
$2.1600 | Buy Now |
DISTI #
39669.1
|
TestEquity LLC | Cal Test Electronics CT2013-6 Banana Plug, 4 mm, Blue, Stacking, Screw | 0 |
|
$7.5200 | Buy Now |