Part Details for CT2016-6 by Cal Test Electronics
Overview of CT2016-6 by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2016-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2120
|
Newark | 4Mm Diy Stkp, Button - Blue Rohs Compliant: Yes |Cal Test Electronics CT2016-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 | Buy Now |
DISTI #
BKCT2016-6-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$7.5500 | Buy Now |
DISTI #
510-CT2016-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mm DIY StkP, Button - Blue RoHS: Compliant | 5 |
|
$7.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $7.3600 | Buy Now |
DISTI #
32886888
|
Verical | Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Blue Bag Min Qty: 5 Package Multiple: 1 Date Code: 1810 | Americas - 21 |
|
$0.2394 | Buy Now |
DISTI #
C1S162100004765
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 21 |
|
$1.7300 | Buy Now |
DISTI #
39681.1
|
TestEquity LLC | Cal Test Electronics CT2016-6 Banana Plug, 4 mm, Blue, Stacking, Spring Clamp Termination | 0 |
|
$7.5200 | Buy Now |