Part Details for CT2060-50-0 by Cal Test Electronics
Overview of CT2060-50-0 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2060-50-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2130
|
Newark | Lead, 4Mm P-P - Pvc 0.75, 50Cm, Black Rohs Compliant: Yes |Cal Test Electronics CT2060-50-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 | Buy Now |
DISTI #
BKCT2060-50-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 19.7" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
35 In Stock |
|
$6.2000 | Buy Now |
DISTI #
510-CT2060-50-0
|
Mouser Electronics | Test Leads LEAD 4mm P-P - PVC 0.75, 50cm, BLACK RoHS: Compliant | 16 |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9400 / $6.2700 | Buy Now |
DISTI #
39720.1
|
TestEquity LLC | Cal Test Electronics CT2060-50-0 Lead, 4mm P-P - PVC 0.75, 50cm, Black | 0 |
|
$6.3000 | Buy Now |