Part Details for CT2215-2 by Cal Test Electronics
Overview of CT2215-2 by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2215-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2157
|
Newark | Conn, Banana, Jack, 36A, Screw, Red, Gender:Jack, Connector Mounting:Free Hanging, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2215-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.4000 | Buy Now |
DISTI #
BKCT2215-2-ND
|
DigiKey | CONN BANANA JACK SCREW RED Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
510-CT2215-2
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Jack, DIY Screw Red RoHS: Compliant | 10 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $1.3300 | Buy Now | |
DISTI #
2929946
|
element14 Asia-Pacific | CONN, BANANA, JACK, 36A, SCREW, RED RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$2.6695 | Buy Now |
DISTI #
2929946
|
Farnell | CONN, BANANA, JACK, 36A, SCREW, RED RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 4 Days Container: Each | 8 |
|
$1.4851 | Buy Now |
DISTI #
40051.1
|
TestEquity LLC | Cal Test Electronics CT2215-2 Banana Jack, 4mm, DIY Screw - Red | 0 |
|
$1.4500 | Buy Now |
Part Details for CT2215-2
CT2215-2 CAD Models
CT2215-2 Part Data Attributes:
|
CT2215-2
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2215-2
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |