Part Details for CT2215-6 by Cal Test Electronics
Overview of CT2215-6 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2215-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2160
|
Newark | 4Mm Jack, Diy Screw - Blue Rohs Compliant: Yes |Cal Test Electronics CT2215-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
BKCT2215-6-ND
|
DigiKey | CONN BANANA JACK SCREW BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
34 In Stock |
|
$1.4000 | Buy Now |
DISTI #
510-CT2215-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Jack, DIY Screw Blue RoHS: Compliant | 39 |
|
$1.4500 | Buy Now |
DISTI #
V99:2348_22270046
|
Arrow Electronics | Conn Banana Jack F 1 POS Screw ST Cable Mount 1 Port Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1811 | Americas - 101 |
|
$0.4603 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $1.3300 | Buy Now | |
DISTI #
40054.1
|
TestEquity LLC | Cal Test Electronics CT2215-6 Banana Jack, 4mm, DIY Screw - Blue | 0 |
|
$1.4500 | Buy Now |
Part Details for CT2215-6
CT2215-6 CAD Models
CT2215-6 Part Data Attributes:
|
CT2215-6
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2215-6
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |